
Dual-channel, half-bridge gate driver IC designed for high-voltage applications. Features a 100-V output capability with a 1-A peak output current. Operates with a minimum supply voltage of 8 V and a maximum of 14 V, incorporating an 8-V UVLO. Offers fast switching characteristics with 2 ns turn-on/off delay times and 15 ns fall time. Packaged in an 8-SOIC surface-mount format, this RoHS-compliant component operates across a -40°C to 125°C temperature range.
Texas Instruments LM5109BMAX/NOPB technical specifications.
| Package/Case | SOIC |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 2ns |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5109BMAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
