
The LM5109MA is a dual gate driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 1A and a maximum supply voltage of 14V, with a minimum supply voltage of 8V. The device is packaged in a SOIC-8 package and is suitable for surface mount applications. The LM5109MA is not RoHS compliant and contains lead.
Texas Instruments LM5109MA technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 15ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2.1mA |
| Turn-Off Delay Time | 2ns |
| Turn-On Delay Time | 2ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5109MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
