
Texas Instruments LM5110-2M/NOPB technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Quiescent Current | 1mA |
| Release Time | 12ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5110-2M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
