
Single-channel MOSFET driver with 7A maximum output current. Features a 40ns propagation delay and 12ns fall time. Operates from a 3.5V to 14V supply voltage range. Packaged in an MSOP for surface mounting. Maximum operating temperature of 125°C.
Texas Instruments LM5112MY technical specifications.
| Package/Case | MSOP |
| Channel Type | Single |
| Fall Time | 12ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 40ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5112MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
