
Texas Instruments LM5113LLPEVB/NOPB technical specifications.
| Package/Case | Module |
| Features | UVLO |
| Output Current | 10A |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5113LLPEVB/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
