The LM5113SDX is a 10-pin dual half bridge based MOSFET driver from Texas Instruments. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 5V. The device features a Schmitt trigger input characteristic and a maximum supply current of 0.1mA. It is designed for automotive applications and is packaged in a 32-pin HVSON package.
Texas Instruments LM5113SDX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 4 |
| Length | 4 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | TRUE |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5113SDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.