
Dual-output low-side gate driver with 7.6A peak output current, supporting inverting and non-inverting configurations. Features CMOS/TTL input logic compatibility and operates from a 4V to 12.6V supply. This surface-mount component is housed in a 6-pin WSON EP package with dimensions of 3x3x0.8mm, offering a 0.95mm pin pitch. Ideal for power management applications, it boasts typical rise and fall times of 82ns and 12.5ns respectively, with an operating temperature range of -40°C to 125°C.
Texas Instruments LM5114ASDX technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | WSON EP |
| Package Description | Very Very Thin Small Outline No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.8(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Driver Type | Low Side |
| Driver Configuration | Inverting|Non-Inverting |
| Peak Output Current | 7.6(Typ)A |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 4V |
| Max Operating Supply Voltage | 12.6V |
| Input Logic Compatibility | CMOS|TTL |
| Maximum Rise Time | 82(Typ)ns |
| Maximum Fall Time | 12.5(Typ)ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM5114ASDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.