
Texas Instruments LM5114BMF/S7003094 technical specifications.
| Package/Case | SOT-23-6 |
| Channel Type | Single |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.6A |
| Max Supply Current | 1.9mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5114BMF/S7003094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
