
Texas Instruments LM5114BMFX/S7003094 technical specifications.
| Package/Case | SOT-23-6 |
| Channel Type | Single |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.6A |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Output Current | 7.6A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 7.6A |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5114BMFX/S7003094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
