
The LM5115MTC/NOPB is a dual DC/DC controller from Texas Instruments, packaged in a TSSOP-16. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS. This device has a maximum supply voltage of 7V and an operating supply current of 4mA. The LM5115MTC/NOPB is designed for surface mount applications and has a maximum output power of 300W.
Texas Instruments LM5115MTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 85% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 4mA |
| Output Power | 300W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5115MTC/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
