
Single-output DC/DC controller for step-down applications, operating at 1MHz with synchronous rectification. Features a maximum input voltage of 100V and a maximum output voltage of 80V, supporting up to 3.5A output current. Housed in a 20-pin HTSSOP package for surface mounting, it operates within a supply voltage range of 4.75V to 15V and an ambient temperature range of -40°C to 125°C. Includes clock synchronization capability.
Texas Instruments LM5116MH technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 100V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3.5A |
| Output Voltage | 80V |
| Packaging | Rail/Tube |
| Quiescent Current | 4.6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5116MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
