Texas Instruments LM5119PSQE technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 20A |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5119PSQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.