
Texas Instruments LM5119PSQX/NOPB technical specifications.
| Duty Cycle | 95% |
| Fall Time | 5ns |
| Features | UVLO |
| Lead Free | Lead Free |
| Max Frequency | 530kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 65V |
| Output Current | 3.3A |
| Output Voltage | 800mV |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5119 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5119PSQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.