
Automotive-grade DC/DC controller for single-output step-up applications. Features a 1000kHz switching frequency, 15A output current capability, and adjustable output voltage up to 100V. Operates from a 4.5V to 65V supply voltage with a maximum duty cycle of 100%. HTSSOP package for surface mounting, offering clock synchronization and a fall time of 20ns. Suitable for boost, flyback, and SEPIC topologies, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments LM5122QMH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5122QMH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 65V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Output Configuration | Positive |
| Output Current | 15A |
| Output Voltage | 100V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5122QMH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
