
Automotive-grade synchronous boost controller featuring a wide 4.5V to 65V input voltage range and up to 100V output voltage. This surface-mount HTSSOP package supports a 15A output current and 100% maximum duty cycle. Designed for multiphase capability, it offers clock synchronization and operates across a -40°C to 125°C temperature range. The device is RoHS compliant and suitable for boost, flyback, and SEPIC topologies.
Texas Instruments LM5122QMHE/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Input Voltage | 65V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 100V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 65V |
| Output Configuration | Positive |
| Output Current | 15A |
| Output Voltage | 100V |
| Packaging | Cut Tape |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5122QMHE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
