
2.2-MHz wide VIN nonsynchronous boost, flyback, & SEPIC controller with hiccup 12-WSON -40 to 125
Texas Instruments LM51551DSSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 45 |
| Input Voltage-Min | 1.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM51551DSSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.