The LM51551QDSSRQ1 is a dual DC/DC controller from Texas Instruments with 12 terminals and a DUAL terminal position. It operates within a temperature range of -40°C to 150°C and is designed for automotive applications. The device is packaged in a 2mm x 3mm HVSON package. It can handle input voltages between 2.97V and 45V.
Texas Instruments LM51551QDSSRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 45 |
| Input Voltage-Min | 2.97 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM51551QDSSRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.