Automotive-grade DC/DC controller for boost, flyback, and SEPIC topologies. Operates at up to 2.2 MHz with a wide input voltage range of 2.97 V to 45 V. Features a 12-WSON package with 12 terminals and a dual terminal position. Supports a maximum operating temperature of 150°C, with a minimum of -40°C. Includes hiccup mode for enhanced power management.
Texas Instruments LM51551QDSSTQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 45 |
| Input Voltage-Min | 2.97 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM51551QDSSTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.