Automotive-grade DC/DC controller and regulator operating from a 1.5V to 40V input range. Features a 2.2-MHz switching frequency for efficient boost, flyback, and SEPIC topologies. Includes spread spectrum frequency modulation and hiccup mode for enhanced performance. Designed for operation across a wide temperature range of -40°C to 150°C.
Texas Instruments LM51561HPWPR technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 1.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM51561HPWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.