
Automotive-grade synchronous DC-DC buck converter, operating from a 6-V to 100-V input range. Delivers 1-A output current with ultra-low quiescent current. Features an 8-terminal, 3.9 mm x 4.9 mm JEDEC SOIC package with PowerPAD technology. Suitable for operation across an extended temperature range of -40°C to 150°C.
Texas Instruments LM5164QDDARQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 100 |
| Input Voltage-Min | 6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5164QDDARQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.