The LM5165YDRCR is a DC/DC controller from Texas Instruments with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a dual terminal position and a JEDEC package code of S-PDSO-N10. The device has a width and length of 3mm and is designed for automotive applications with a temperature grade of AUTOMOTIVE. It can handle input voltages from 3V to 65V.
Texas Instruments LM5165YDRCR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 65 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5165YDRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.