The LM5166 is a DC/DC controller designed for automotive applications, operating over a wide input voltage range of 3V to 65V. It features a temperature grade of AUTOMOTIVE and a JEDEC package code of S-PDSO-N10. The device has 10 terminals and a dual terminal position. It operates within a temperature range of -40°C to 150°C. The LM5166 is suitable for use in DC/DC converters and other power management applications.
Texas Instruments LM5166DRCT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 65 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5166DRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.