
The LM5166XDRCT is an automotive DC/DC controller from Texas Instruments, operating between 3V and 65V. It features a temperature grade of AUTOMOTIVE and a maximum operating temperature of 150 degrees Celsius. The device has 10 terminals and is available in a 10-pin HVSON package. It is suitable for use in power management applications.
Texas Instruments LM5166XDRCT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 65 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5166XDRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.