Texas Instruments LM5175EVM technical specifications.
| Supported Device | LM5175 |
| Supported Device Technology | DC to DC Controller |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Output Current | 6000mA |
| Input Voltage Range | 6VDC to 36VDC |
| Efficiency | 98.5% |
| Product Length | 12.6mm |
| Product Width | 8.8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Texas Instruments LM5175EVM to view detailed technical specifications.
No datasheet is available for this part.