The LM5180QNGUTQ1 is an automotive DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 150°C and is available in an HVSON-8 package. The device has 8 terminals and supports a single function. It is compliant with AEC-Q100 and suitable for use in automotive applications.
Texas Instruments LM5180QNGUTQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 65 |
| Input Voltage-Min | 4.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5180QNGUTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.