
Automotive-grade synchronous DC-DC converter featuring a wide 3.9V to 42V input voltage range and a 2A output current capability. This integrated circuit is designed for power management applications, operating efficiently across a temperature range of -40°C to 150°C. The 16-terminal, dual-position device conforms to the R-PDSO-G16 JEDEC package code, with dimensions of 5mm length and 4.4mm width. AEC-Q100 qualified for reliability in demanding automotive environments.
Sign in to ask questions about the Texas Instruments LM536023QPWPTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM536023QPWPTQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.9 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM536023QPWPTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.