Texas Instruments LM555CM/HALF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Timers/Counters | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM555CM/HALF to view detailed technical specifications.
No datasheet is available for this part.