
Single timer IC, surface mount, operating from 4.5V to 16V supply. Features a maximum frequency of 100kHz and output current capability of 200mA. Designed for operation between 0°C and 70°C, this component is housed in an 8-pin SOIC package. RoHS compliant and lead-free.
Texas Instruments LM555CM/NOPB technical specifications.
| Package/Case | SOIC |
| Current Rating | 3mA |
| Frequency | 100kHz |
| Height | 1.45mm |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.18W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Output Current | 200mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.18W |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Termination | SMD/SMT |
| Voltage | 16V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM555CM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
