Texas Instruments LM556 MD8 technical specifications.
| Package/Case | Die |
| Type | Standard |
| Number of Internal Timers | 2 |
| Maximum High Level Output Current | -200mA |
| Maximum Low Level Output Current | 200mA |
| Output Logic Level | TTL |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM556 MD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.