75V, 0.5A Step-Down Switching Regulator, TSSOP package, offering adjustable output voltage from 1.225V to 70V. Features a wide input voltage range of 6V to 75V and a maximum output current of 500mA. Achieves up to 85% efficiency with a quiescent current of 1mA. Operates across a temperature range of -40°C to 125°C, suitable for surface mount applications. RoHS compliant and lead-free.
Texas Instruments LM5574MTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 70V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise®, SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5574MTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
