
Wide Vin step-down regulator, a DC/DC controller and regulator, operates from a 6V to 75V input range, delivering up to 3A output current. This integrated circuit features an adjustable output voltage from 1.225V up to 70V, with a maximum supply voltage of 75V. Achieving up to 90% efficiency at a 500kHz switching frequency, it is housed in a 20-pin HTSSOP surface mount package. The operating temperature range spans from -40°C to 125°C.
Texas Instruments LM5576MH technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 90% |
| Frequency | 500kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 70V |
| Min Output Voltage | 1.225V |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5576MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
