Texas Instruments LM5576QMHX technical specifications.
| Package/Case | HTSSOP EP |
| Efficiency | 90% |
| Min Input Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5576QMHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.