
Dual synchronous buck controller for efficient power management. Features oscillator synchronization, a maximum output current of 20A, and a wide input voltage range of 4.5V to 36V. Operates with a maximum duty cycle of 98.9% and a maximum frequency of 226kHz. Surface mountable in a 28-HTSSOP package, this lead-free component offers two positive output phases with adjustable output voltages up to 32.4V.
Sign in to ask questions about the Texas Instruments LM5642MH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5642MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Duty Cycle | 98.9% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Duty Cycle | 98.9% |
| Max Frequency | 226kHz |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 32.4V |
| Min Output Voltage | 1.3V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 20A |
| Output Voltage | 32.4V |
| Packaging | Rail/Tube |
| Power Dissipation | 3.4W |
| Quiescent Current | 1.1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5642MH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
