
The LM5642MTC/NOPB is a dual output DC/DC controller with two phases, capable of delivering up to 20A of output current. It features an adjustable output voltage and a maximum operating temperature of 125°C. The device is packaged in a TSSOP package and is suitable for surface mount applications. The LM5642MTC/NOPB operates over a supply voltage range of 4.5V to 36V and has a quiescent current of 1.1mA. It is RoHS compliant and does not contain any SVHC materials.
Texas Instruments LM5642MTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Max Duty Cycle | 98.9% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 20A |
| Output Type | Adjustable |
| Output Voltage | 32.4V |
| Packaging | Rail/Tube |
| Quiescent Current | 1.1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Threshold Voltage | 4.4V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5642MTC/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
