
The LM5642MTCX/NOPB is a dual DC/DC controller from Texas Instruments. It operates at a maximum frequency of 226kHz and has a maximum operating temperature of 125°C. The device is RoHS compliant and features a surface mount package. It can supply up to 20A of output current and has a quiescent current of 1.1mA.
Texas Instruments LM5642MTCX/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 98.9% |
| Lead Free | Lead Free |
| Max Frequency | 226kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current | 20A |
| Output Voltage | 32.4V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Weight | 0.014215oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5642MTCX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.