
Texas Instruments LM565CN technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 12.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM565CN to view detailed technical specifications.
No datasheet is available for this part.
