
Surface mount tone decoder IC featuring a 0.5MHz operating frequency and a 4.75V to 9V supply voltage range. This integrated circuit offers a 12mA operating supply current and a maximum power dissipation of 1.1W. Packaged in an 8-pin SOIC with dimensions of 4.9mm length, 3.9mm width, and 1.45mm height, it operates within a temperature range of 0°C to 70°C. The component is lead-free and RoHS compliant.
Texas Instruments LM567CM/NOPB technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Decoder |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Frequency | 0.5MHz |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 1V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM567CM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
