
Surface mount tone decoder IC featuring an 8-pin SOIC package. This single-circuit decoder operates within a 0°C to 70°C temperature range and offers a maximum power dissipation of 1.1W. It requires a typical operating supply current of 12mA and is lead-free and RoHS compliant.
Texas Instruments LM567CMX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 12mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM567CMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
