
This integrated circuit is a versatile tone decoder, operating within a 4.75V to 9V supply voltage range. Featuring a maximum operating frequency of 500kHz, it is housed in an 8-pin PDIP package suitable for through-hole mounting. The component offers a minimum operating temperature of 0°C and a maximum of 70°C, with a typical supply current of 12mA. It is RoHS compliant and lead-free.
Texas Instruments LM567CN/NOPB technical specifications.
| Package/Case | PDIP |
| Frequency | 500kHz |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Logic Function | Decoder |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Frequency | 0.5MHz |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Weight | 0.032805oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM567CN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
