
Analog and digital output thermostat with a wide operating temperature range of -40°C to 125°C. Features a low quiescent current of 230µA and operates from a 2.7V to 10V supply. Surface mountable in a 8-pin SOIC package measuring 4.9mm x 3.91mm x 1.75mm.
Texas Instruments LM56BIM technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Analog Voltage, Digital |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 230uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 230uA |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM56BIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
