Texas Instruments LM56CIMX technical specifications.
| Package/Case | SOIC N |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Output Type | Analog Voltage, Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 230uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM56 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM56CIMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.