The LM604ACM is a surface mount lead-frame SMT multiplexer/demultiplexer in a 20-pin SOIC W package. It has a maximum seated plane height of 2.6mm and a pin pitch of 1.27mm. The package is made of plastic and is suitable for surface mount applications. The device is a logic IC and is used in multiplexing and demultiplexing applications.
Texas Instruments LM604ACM technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 12.8 |
| Package Width (mm) | 7.47 |
| Package Height (mm) | 2.34 |
| Seated Plane Height (mm) | 2.6(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AC |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments LM604ACM to view detailed technical specifications.
No datasheet is available for this part.