
The LM604ACN is a logic multiplexer available in a 18-pin PDIP package with a through hole mounting style. It has a maximum package length of 22.1mm, width of 6.48mm, and height of 3.43mm. The seated plane height is 5.08mm and the pin pitch is 2.54mm. The package material is plastic.
Texas Instruments LM604ACN technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 22.1(Max) |
| Package Width (mm) | 6.48(Max) |
| Package Height (mm) | 3.43(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments LM604ACN to view detailed technical specifications.
No datasheet is available for this part.