
The LM604AMJ is a logic IC multiplexer available in a 18-pin CDIP ceramic dual in line package. It has a seated plane height of 5.08mm and a pin pitch of 2.54mm. The package material is ceramic and it is mounted through a hole. The LM604AMJ is suitable for use in through hole mounting applications.
Texas Instruments LM604AMJ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 23.24(Max) |
| Package Width (mm) | 7.87(Max) |
| Package Height (mm) | 4.57(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments LM604AMJ to view detailed technical specifications.
No datasheet is available for this part.