
The LM604CM is a 20-pin lead-frame SMT logic IC packaged in a small outline IC wide body. It has a gull-wing lead shape and a seated plane height of 2.6mm maximum. The package measures 12.8mm in length, 7.47mm in width, and 2.34mm in height. The LM604CM is designed for surface mount applications and is made of plastic.
Texas Instruments LM604CM technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 12.8 |
| Package Width (mm) | 7.47 |
| Package Height (mm) | 2.34 |
| Seated Plane Height (mm) | 2.6(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AC |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments LM604CM to view detailed technical specifications.
No datasheet is available for this part.