
The LM604CN is an 18-pin DIP multiplexer/demultiplexer IC from Texas Instruments. It is packaged in a plastic dual in-line package with a maximum package length of 22.1mm, width of 6.48mm, and height of 3.43mm. The IC has a seated plane height of 5.08mm and a pin pitch of 2.54mm. It is designed for through-hole mounting and is made of plastic material. The LM604CN is suitable for use in a variety of applications, including those requiring multiplexing and demultiplexing functionality.
Texas Instruments LM604CN technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 22.1(Max) |
| Package Width (mm) | 6.48(Max) |
| Package Height (mm) | 3.43(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments LM604CN to view detailed technical specifications.
No datasheet is available for this part.