
Analog output temperature sensor featuring a ±2°C accuracy and a 6.25mV/°C sensitivity. This surface mount component operates within a -25°C to 125°C temperature range, powered by a 2.7V to 10V supply. The SOT-23 package measures 2.92mm x 1.3mm x 0.93mm and is supplied on tape and reel. It offers a quiescent current of 82µA and a supply current of 125µA.
Texas Instruments LM60BIM3/NOPB technical specifications.
| Package/Case | SOT-23 |
| Height | 0.93mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 580mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 82uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 125uA |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM60BIM3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
