
The LM60BIM3X/NOPB is a temperature sensor with a TO-236-3 package, suitable for surface mount applications. It operates over a temperature range of -25°C to 125°C and has a quiescent current of 82uA. The device is RoHS compliant and lead free, making it suitable for environmentally friendly applications. The LM60BIM3X/NOPB is an analog voltage output temperature sensor, with a supply voltage range of 2.7V to 10V.
Texas Instruments LM60BIM3X/NOPB technical specifications.
| Package/Case | TO-236-3 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Voltage, Analog Voltage, Analog |
| Packaging | Tape and Reel |
| Quiescent Current | 82uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM60BIM3X/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
