
The LM60CIM3/NOPB is a surface mount temperature sensor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 10V and a minimum supply voltage of 2.7V. The sensor has a quiescent current of 82uA and a supply current of 110uA. It is available in a 1000-unit package quantity and is packaged in a tape and reel format.
Texas Instruments LM60CIM3/NOPB technical specifications.
| Package/Case | SOT-23 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 10V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 82uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 110uA |
| Termination | SMD/SMT |
| Thickness | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM60CIM3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
