
Texas Instruments LM60CIM3X/NOPB technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.22mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 10V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 82uA |
| Output Current | 10mA |
| Output Type | Analog, Voltage, Analog Voltage |
| Packaging | Tape and Reel |
| Quiescent Current | 82uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM60CIM3X/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
